
Ultra-fast recovery power rectifier with 2A average rectified current and 100V repetitive reverse voltage. Features a 30ns reverse recovery time and a 50A peak non-repetitive surge current. Encased in an SMB package with lead-free and halogen-free construction, operating from -65°C to 175°C. RoHS compliant and supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MURS210T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MURS210T3G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Halogen Free | Halogen Free |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 30ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURS210T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.