
Ultra-fast recovery power rectifier with a 3A average rectified current and 200V repetitive reverse voltage. Features a 35ns reverse recovery time and a 75A maximum forward surge current. Packaged in an SMC surface mount case, this lead-free and halogen-free component operates from -65°C to 175°C.
Onsemi MURS320T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 75A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURS320T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
