
Ultra-fast recovery power rectifier with a 3A average rectified current and 400V reverse voltage rating. Features a 4A forward current, 100A peak non-repetitive surge current, and 75ns reverse recovery time. Packaged in SMC (5.84mm width, 6.86mm length, 2.13mm height) on a 2500-piece tape and reel. Operates from -65°C to 175°C, is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi MURS340T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MURS340T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 75A |
| Output Current | 3A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURS340T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
