
Ultra-fast recovery power rectifier with a 600V repetitive reverse voltage and 3A average rectified current. Features a 75ns reverse recovery time, 100A peak non-repetitive surge current, and a maximum operating temperature of 175°C. Housed in an SMC package, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi MURS360T3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MURS360T3G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 4A |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 75A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MURS360T3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
