The MV1404 is a silicon variable capacitance diode with a minimum breakdown voltage of 12V and a maximum power dissipation of 0.4W. It features an axial 2-pin DO-204AA package and operates within a maximum temperature of 125 degrees Celsius. The diode element is made of silicon and has a single element configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 12 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |