The MV1638 is a silicon variable capacitance diode with a minimum breakdown voltage of 20V and maximum power dissipation of 0.4W. It features an axial terminal position and a 2-pin DO-204AA package. The diode element material is silicon and the diode type is a variable capacitance diode.
Onsemi MV1638 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Breakdown Voltage-Min | 20 |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MV1638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.