Onsemi MV209 technical specifications.
| Capacitance | 26pF |
| Package/Case | TO-226-2 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MV209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
