
The MV209G varactor diode from Onsemi features a capacitance of 26pF and operates within a temperature range of -55°C to 125°C. It is packaged in a TO-92 package and is mounted through a hole. The diode is RoHS compliant and available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MV209G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 26pF |
| Package/Case | TO-92 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MV209G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MV209G
Update notification regarding the immediate discontinuance of specific onsemi tuning diodes due to subcontractor production issues and recommended replacements.
ON Semiconductor 4Q06 product discontinuance notice for discrete, analog, logic, ECL, and power products. Last buy date is July 2, 2007; last ship date is January 2, 2008.
