
The MV209RLRA varactor diode from Onsemi features a capacitance of 26pF and a reverse voltage rating of 30V. It is packaged in a TO-226-3 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C, but is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MV209RLRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MV209RLRA technical specifications.
| Capacitance | 26pF |
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MV209RLRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
