Sign in to ask questions about the Onsemi MV2101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MV2101 technical specifications.
| Capacitance | 6.1pF |
| Package/Case | TO-226-2 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MV2101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.