Onsemi MVDF1N05ER2G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 50V |
| Element Configuration | Dual |
| FET Type | 2 N-Channel |
| Input Capacitance | 330pF |
| Max Power Dissipation | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MVDF1N05ER2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
