3 Watt SUR30 Zener Voltage Regulators 6.2 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 6000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi MZP4735ARLG technical specifications.
| Package/Case | DO-41 |
| Impedance | 2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Current | 200mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.
