
This 1Mb SRAM is a volatile memory device with a 16-bit address bus and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device is packaged in a BGA package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 14mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi N01L63W2AB25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N01L63W2AB25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
