Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi N01L63W2AT25I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N01L63W2AT25I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
