
1Mb Serial SRAM memory, operating from 2.5V to 5.5V. Features ultra-low power consumption and an industrial temperature grade, supporting operation from -40°C to 85°C. This 8-terminal device utilizes a TSSOP-8 package with a JEDEC code of R-PDSO-G8. It offers 131,072 words of standard SRAM memory, configured for serial interface.
Checking distributor stock and pricing after the page loads.
Onsemi N01S830HAT22I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | SERIAL |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |