256KX8 STANDARD SRAM, 55ns, PDSO32, GREEN, STSOP1-32
Onsemi N02L083WC2AN2-55I technical specifications.
| Access Time-Max | 55ns |
| Density | 2Mb |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N02L083WC2AN2-55I to view detailed technical specifications.
No datasheet is available for this part.