128KX16 STANDARD SRAM, 55ns, PDSO44, GREEN, TSOP2-44
Onsemi N02L163WN1AT2-55I technical specifications.
| Access Time-Max | 55ns |
| Package/Case | TSOP |
| Density | 2Mb |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
No datasheet is available for this part.