Onsemi N02L63W2AB25I technical specifications.
| Access Time | 55ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N02L63W2AB25I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
