
High-performance 2Mb asynchronous SRAM with a 128K x 16 configuration, offering a fast 70ns access time. This surface-mount component operates with a supply voltage range of 2.3V to 3.6V, featuring a 17-bit address bus. Designed for industrial temperature ranges from -40°C to 85°C, it is packaged in a 48-ball PBGA with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi N02L63W3AB25IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi N02L63W3AB25IT technical specifications.
| Access Time | 70ns |
| Access Time-Max | 30ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 2Mb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N02L63W3AB25IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
