Onsemi N04C1633E3BM-MAS technical specifications.
| Access Time-Max | 90ns |
| Package/Case | FBGA |
| Density | 32Mb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Supply Voltage-Nom | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi N04C1633E3BM-MAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.