8Mb standard SRAM, organized as 512K words by 16 bits, offers an 85ns access time and operates asynchronously. This surface-mount component features a 19-bit address bus and a parallel interface, supporting a maximum frequency of 12MHz. It functions within a supply voltage range of 2.3V to 3.6V, with a typical operating voltage of 3V. The SRAM is housed in a PBGA48 package, measures 8 x 10 mm, and operates across a temperature range of -40°C to 85°C.
Onsemi N08L63W2AB27I technical specifications.
| Access Time | 85ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 220 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N08L63W2AB27I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
