Onsemi N08L63W2AB7I technical specifications.
| Access Time | 85ns |
| Access Time-Max | 25ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 8Mb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi N08L63W2AB7I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
