256Kb Serial SRAM memory, 1.8V operating voltage, featuring 32ns access time and 16MHz maximum frequency. This synchronous SRAM offers SPI and serial/parallel interface options, housed in a lead-free, halogen-free TSSOP package for surface mounting. Operating across a temperature range of -40°C to 85°C, it supports an 8-bit word size and is RoHS compliant.
Onsemi N25S818HAT21I technical specifications.
| Access Time | 32ns |
| Address Bus Width | 1b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 1.95V |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N25S818HAT21I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
