Synchronous SRAM chip, 256Kb density, organized as 32K x 8 bits. Features a 25ns access time and operates at up to 20MHz. This serial interface memory supports 4-wire SPI communication. Packaged in an 8-pin SOIC for surface mounting, it operates from a 2.7V to 3.6V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi N25S830HAS22IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi N25S830HAS22IT technical specifications.
| Access Time | 25ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 4-WIRE |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N25S830HAS22IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
