Synchronous SRAM chip, 256Kb density, organized as 32K x 8 bits. Features a 25ns access time and operates at up to 20MHz. This surface mount component utilizes a serial interface, supporting 2-wire communication. It is housed in a 8-pin TSSOP package, measuring 4.5mm in length, 3.1mm in width, and 1.05mm in height. Operating voltage ranges from 2.7V to 3.6V, with a nominal 3V. The component is RoHS and Halogen Free compliant.
Onsemi N25S830HAT22I technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Width | 3.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N25S830HAT22I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
