
256Kb Standard SRAM, featuring a 32K x 8 configuration, offers a 25ns access time and operates with a 4-wire SPI serial interface. This surface-mount component is housed in a green, plastic TSSOP-8 package, supporting a 2.7V to 3.6V operating voltage range. It functions synchronously with a maximum frequency of 20MHz and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi N25S830HAT22IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi N25S830HAT22IT technical specifications.
| Access Time | 25ns |
| Address Bus Width | 1b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 20MHz |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N25S830HAT22IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
