This 8-bit standard SRAM IC operates within a supply voltage range of 1.7 to 1.95V and features a maximum clock frequency of 16MHz. It has 8192 words of memory and a standby current of 5e-7A. The device is packaged in an 8-pin SOP package and is suitable for industrial temperature applications from -40 to 85 degrees Celsius.
Onsemi N64S818HAS21IT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.01 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1, (3 LINE) |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 5e-7 |
| Clock Frequency-Max (fCLK) | 16 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi N64S818HAS21IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.