Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi N64S830HAS22IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Density | 64KB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi N64S830HAS22IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.