
64Kb Serial SRAM memory featuring a 25ns access time and 20MHz maximum frequency. This synchronous SRAM supports SPI and 2-Wire serial interfaces, operating from a 2.5V to 3.6V supply. Packaged in a lead-free, halogen-free TSSOP with dimensions of 3.0x4.4x1.1 mm, it is designed for surface mounting. The component offers 8000 words of memory with an 8-bit word size.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 1b |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
