
Dual differential LVPECL to LVTTL translator, surface mount, operating from 3.0V to 3.6V with a nominal 3.3V supply. Features 2 channels, 2 bits, and a maximum operating frequency of 160MHz. Offers a propagation delay of 2.95ns and a turn-on delay time of 3.25ns. Output current is 24mA, with high-level output at -3mA. Packaged in a halogen-free, lead-free TSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Operating Frequency-Max | 160MHz |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.95ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100ELT |
| Turn-On Delay Time | 3.25ns |
| Width | 3.1mm |
| RoHS | Compliant |
