
3.3 V, 2:1:22 Differential HSTL/PECL to HSTL Clock/Data Fanout Buffer with LVTTL Clock Select and Output Enable, 10X10X1.4 PKG .5 PITCH, 160-JTRAY
Sign in to ask questions about the Onsemi NB100EP223FAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB100EP223FAG technical specifications.
| Package/Case | LQFP |
| Frequency | 500MHz |
| Halogen Free | Halogen Free |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 1.35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100EP223FAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
