
The NB100LVEP17DTR2 is a 4-channel receiver IC from Onsemi, featuring a 4-bit logic function and operating on a supply voltage of 3.8V. It is designed for surface mount applications and has a maximum supply current of 55mA. The device is packaged in a lead-free, plastic TSSOP-20 package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C.
Onsemi NB100LVEP17DTR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP17DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.