
The Onsemi NB100LVEP17DTR2G is a 4-receiver bus transceiver with a 4-bit logic function. It operates at a supply voltage of 3.8V and has a maximum supply current of 55mA. This device is available in a halogen-free and lead-free TSSOP20 package, suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, making it suitable for a wide range of environments. The Onsemi NB100LVEP17DTR2G is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 55mA |
| RoHS | Compliant |