
The Onsemi NB100LVEP17MN is a quad receiver integrated circuit with a 4-bit logic function. It operates at a supply voltage of 3.8V and has a maximum supply current of 55mA. The device is packaged in a QFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100LVEP |
| Supply Current | 55mA |
| RoHS | Not Compliant |