
QUAD LINE TRANSCEIVER, QCC24, 4 X 4 MM, QFN-24
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100LVEP |
| Supply Current | 55mA |
| RoHS | Not Compliant |
