
The Onsemi NB100LVEP17MNR2G is a 4-receiver bus transceiver with a 4-bit logic function. It operates at a supply voltage of 3.8V and has a maximum supply current of 55mA. The device is packaged in a QFN package and is RoHS compliant. It has a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Onsemi NB100LVEP17MNR2G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP17MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
