
The Onsemi NB100LVEP221FAG is a high-speed clock buffer operating at frequencies up to 1GHz. It features a differential LVPECL input and is packaged in a 52-pin LQFP. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and consumes a nominal supply current of 130mA. The buffer is available in a tray packaging format with 160 units per package.
Sign in to ask questions about the Onsemi NB100LVEP221FAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB100LVEP221FAG technical specifications.
| Package/Case | LQFP |
| Duty Cycle | 50.5% |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Number of Circuits | 1 |
| Number of Outputs | 20 |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Turn-On Delay Time | 0.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP221FAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
