
Clock / Data Fanout Buffer, 2:1:20 Differential, HSTL / ECL / PECL, 2.5 V / 3.3 V, LQFP 52 LEAD EXPOSED PAD 10x10, 1500-REEL
Sign in to ask questions about the Onsemi NB100LVEP221FARG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB100LVEP221FARG technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP221FARG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
