The Onsemi NB100LVEP221MNR2G is an industrial-grade clock driver with low skew, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 2.5V and a maximum supply voltage of 3.8V. The device has 52 terminals and is packaged in a 52-pin HVQCCN package. It is designed for use in industrial applications and has a propagation delay of 0.71ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N52 |
| Width | 8 |
| Length | 8 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100LVE |
| Propagation Delay (tpd) | 0.71 |
| Prop. Delay@Nom-Sup | 0.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |