The Onsemi NB100LVEP222FAG is a 100LVEP series LVPECL clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 130mA and a propagation delay of 1.2ns. This device is RoHS compliant and lead free, and is packaged in a LQFP package. It operates with a supply voltage of 2.375V to 3.8V and has a maximum frequency of 1GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB100LVEP222FAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Duty Cycle | 50.5% |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 130mA |
| Number of Circuits | 1 |
| Number of Outputs | 15 |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP222FAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
