Onsemi NB100LVEP222FARG technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP222FARG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
