
Clock / Data Fanout Buffer, 2:1:15 Differential, ÷1 / ÷2, ECL / PECL, 2.5 V / 3.3 V, 8X8MM 0.5MM PITCH, 260-JTRAY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NB100LVEP222MNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Duty Cycle | 50.5% |
| Halogen Free | Halogen Free |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 15 |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP222MNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
