The 100LVECLVPECL clock buffer is a surface mount device with a QFN-52 package. It operates over a temperature range of -40°C to 85°C and is designed for use with 3.3V supply voltage. The device has a maximum operating frequency of 1GHz and is compliant with RoHS regulations. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| RoHS | Compliant |