
Onsemi NB100LVEP224FAG technical specifications.
| Package/Case | LQFP |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 24 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP224FAG to view detailed technical specifications.
No datasheet is available for this part.