
Dual 2:1 differential multiplexer, surface mount, operating from 2.375V to 3.8V. Features 0.65ns propagation delay, 50mA high/low output current, and 45mA quiescent current. This non-inverting logic IC is housed in a 20-lead TSSOP package, supplied in tubes of 75 units. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi NB100LVEP56DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NB100LVEP56DT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.65ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP56DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
