
Dual 2:1 differential multiplexer, operating from 2.375V to 3.8V, features 0.65ns propagation delay and supports 2 input lines with 4 total inputs. This surface mount IC, housed in a 20-lead TSSOP package, offers independent circuits with ±50mA high and low level output current. It is RoHS and Halogen Free compliant, designed for a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
