Dual 2:1 differential multiplexer, surface mount, operating from 2.375V to 3.8V. Features 0.65ns propagation delay, 50mA high-level output current, and 50mA low-level output current. This logic IC is halogen-free, lead-free, and RoHS compliant, packaged in a 20-lead TSSOP on a 2500-piece tape and reel.
Onsemi NB100LVEP56DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB100LVEP56DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
