This dual logic IC features a non-inverting throw configuration with 2 input lines and 1 output line. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 45mA. The IC is available in a QFN package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 0.65ns |
| Quiescent Current | 45mA |
| RoHS Compliant | No |
| Series | 100LVEP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |