
3-bit, 6-output logic translator with AnyLevel™ positive input to NECL output voltage. Features a 2Gbps data rate and 2GHz maximum operating frequency. Operates from a 2.375V to 3.8V supply voltage with a propagation delay of 0.675ns. Surface mountable in a 20-lead wide SOIC package, this halogen-free and lead-free component offers ±50mA output current.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 2Gbps |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Outputs | 6 |
| Operating Frequency-Max | 2GHz |
| Output Current | 50mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.675ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Technology | ECL |
| Turn-On Delay Time | 750ps |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
