
The NB100LVEP91DWR2 is a 3-channel translator IC with a data rate of 2Gbps. It is packaged in a SOIC package type, specifically SOP-20. The device is not RoHS compliant and contains lead. The operating temperature range is from -40°C to 85°C. The IC has a propagation delay of 0.675ns and is available in a tape and reel packaging format.
Onsemi NB100LVEP91DWR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 2Gbps |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.675ns |
| RoHS Compliant | No |
| Series | 100LVEP |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NB100LVEP91DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.